Stanley 10-418-22 DYNAGRIP Cutter Ergonomic Non-Slip One Piece

MPN
10-418-22
Brand
Stanley
EAN-13
4064161341866
Order Code
07-1941
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.83 £4.96
10+ £4.63
50+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

The Stanley 10-418-22 Dynagrip Cutter features an ergonomic grip for precise cutting tasks. Manufactured by Stanley, this cutter is designed for comfort and durability during extended use. It is typically used for cutting materials like cardboard and plastic in various crafting or DIY projects.
Type Cutter
Blade Width 45mm
Colour Black, Yellow
Dim (L x W x H) 152 x 45 x 28 mm
Height 28mm
Length 152mm
Number of Blades 1
Plastic free packaging Plastic-free packaging
Weight 80g

Reviews

Be the first to submit a review

Trustpilot