Stanley 1-96-183 16" Open Mouth Toolbag

MPN
1-96-183
Brand
Stanley
EAN-13
3253561961830
Order Code
84-8219
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Inc VAT)
1+ £32.45 £24.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley 1-96-183 Open Tote Tool Bag is made from heavy-duty 600 denier fabric, with a reinforced plastic base for excellent strength and durability.

  • The shoulder strap enables easy carrying of heavy loads and the multiple internal and external pockets allow excellent organisation of tools and accessories.
  • Dimensions: 450 x 235 x 275mm.


    Type Open mouth bag
    Length 450mm
    Material Heavy-duty fabric, plastic
  • Reviews

    Be the first to submit a review

    Trustpilot