Stanley 1-96-182 Open Tote Tool Bag 41cm

MPN
1-96-182
Brand
Stanley
EAN-13
3253561961823
Order Code
84-8217
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.28 £28.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley 1-96-182 is a 16 inch tote tool bag that is constructed from extra tough 600 x 600 denier fabric so that it will stand up to all worksite and weather conditions, giving the tote bag a longer life.

  • This Stanley 196182 offers maximum tool protection thanks to its waterproof plastic bottom. The reinforced stress points and industrial leather provide extra strength and carry comfort.
  • There is a heavy-duty steel handle with rubber grip that makes lifting this tote bag more secure and comfortable.
  • The open structure on the Stanley tote makes for quick and easy tool access as it keeps everything in place and to hand for quick access.
  • A rubber pad on strap gives a soft cushioning when transporting around worksites etc.
  • There are large pockets on the side of the tote bag for cables, wrenches etc, and a centre pocket with weather flap for mobile phones etc.
  • Size: 16 inch.


    Type Open mouth bag
    Length 410mm
    Material Heavy-duty fabric, PVC, steel
  • Reviews

    Be the first to submit a review

    Trustpilot