Stanley 1-93-301 Drywall Panel Carrier

MPN
1-93-301
Brand
Stanley
EAN-13
3253561933011
Order Code
97-2597
Country of Origin
USA
Qty Unit Price (Inc VAT)
1+ £12.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Stanley Drywall Panel Carrier has a synthetic, light, resistant body that does not damage the board. Allows one person to carry large materials with increased balance and control. The durable plastic handle is angled to keep knuckles away from panels for comfortable, ergonomic lifting.

It also has a carefully designed holding notch for efficient blocking of the panel during transport. Helps transport building boards and other flat materials with ease. The 14in handle provides extra reach and visibility while carrying drywall. It's hi-visibility yellow colour makes it easy to locate on the job.

Specification

Height: 370mm.
Width: 165mm.
Maximum Capacity: 91kg.


Type Carrier

Reviews

Be the first to submit a review

Trustpilot