Stanley 1-92-978 24 Gallon Mobile Chest

MPN
1-92-978
Brand
Stanley
EAN-13
3253561929786
Order Code
84-8123
Country of Origin
Israel
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £73.92 £73.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Maximum storage and easy transportation for larger tools, general equipment and workshop materials. Extra large rust resistant metal latches which are durable and longlasting with padlock eyes for security.

  • The removable tote tray fits neatly into the telescopic handle which is made from steel with a soft grip handle, and is suitable for use with gloved hands.
  • Heavy-duty road tested wheels.
  • Dimensions: 759 x 473 x 486mm.


    Type Chest
    Handle Yes
    Step No
    Tray Yes
    Width 759mm
  • Reviews

    Be the first to submit a review

    Trustpilot