Stanley 1-68-992 Phillips 2pt Power Bit 50mm (Box of 10)

MPN
1-68-992
Brand
Stanley
EAN-13
3253561689925
Order Code
84-8033
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stanley Phillips bits are one of the most commonly used 1/4-inch screwdriver bit. All Stanley screwdriver bits are precision machined for the perfect fit, forged for added tip strength and ground for long life and durability. The Stanley range of screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.


  • Size: No.2 Phillips
  • Length: 50mm x 1/4-inch hex
  • Supplied in a box of 10
  • Stanley type 1-68-992
Type Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Length 50mm x 1/4-inch hex
Number of Pieces 10
Overall Length 50mm
Size No.2 Phillips

Reviews

Be the first to submit a review

Trustpilot