Christmas Opening Hours and Delivery Dates here

Stanley 1-55-099 FatMax XL Fubar 460mm (18in)

Order Code:

84-7941

Brand: Stanley MPN: 1-55-099 EAN-13: 3253561550997
  • Country of Origin:
  • View All

Discontinued


The FatMax Xtreme Fubar has a revolutionary 4 in 1 design which tackles prying, splitting, board bending and striking with ease. The bar is lighter in weight than other utility bars, making it more suitable for repetitive striking. The one-piece forged steel bar increases durability and a tempered striking/struck face prevents chipping. The bar's two tiered, serrated jaws make light work of grabbing timber and decking, and the bevelled nail slot makes short work of pulling nails. A textured grip ensures comfort and control.
  • Size: 460mm (18 inches).
  • Colour: Yellow.

  • Trustpilot