Stanley 1-45-530 Roofing Square 400 x 600mm (16 x 24in)

MPN
1-45-530
Brand
Stanley
EAN-13
3253561455308
Order Code
84-7833
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The metric roofing carpenters square is designed for all roofing calculations and also the layout of stairs.

  • Made from tempered steel, buffed and with a clear protective finish and has 15 tables for rafter cuts, roofing pitches and rises etc.
  • It is metric only, graduated every 2mm, figured every 10mm on both sides.


    Type Roofing Square
    Length 600mm
    Material Steel
  • Reviews

    Be the first to submit a review

    Trustpilot