Stanley 1-33-198 Powerlock Tape Measure 8m Durable Steel Blade

MPN
1-33-198
Brand
Stanley
EAN-13
3253561331985
Order Code
07-1958
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Stanley manufactures the Powerlock 1-33-198 tape measure, which is 8 metres long. The tape measure features a durable design ideal for precise measurements. It's typically used in construction and home improvement projects.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 8m
Weight 0.4
Width 25mm

Reviews

Be the first to submit a review

Trustpilot