Stanley 1-16-793 Sweetheart Socket Chisel Set Of 8

MPN
1-16-793
Brand
STANLEY
EAN-13
3253561167935
Order Code
84-7711
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £199.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Stanley Sweetheart chisels are based on the original 750 series socket chisels. Designed for striking and paring, the hardwood handle provides a comfortable feel that transfers energy effectively when struck by a mallet. It also provides a wide butt end, or large sweet spot, for striking accuracy.

  • They have high quality EN31 carbon steel blades with narrow side bevels which flatten and sharpen quickly and give a durable cutting edge which is ideal for woodworkers.
  • The hardwood socket handles are replaceable and require setting prior to use. These delicate looking chisels are well balanced and every bit genuine hard working chisels.
  • Set of eight chisels, individually boxed, supplied in a suede tool roll.
  • Sizes: 1/4in, 1/8in, 3/8in, ½in, 5/8in, 3/4in, 1in, 1.1/4in.


    Type Bevel edged chisel
    Blade Width Various
  • Reviews

    Be the first to submit a review

    Trustpilot