Stanley 1-13-906 Bit & Socket Set Of 39 + Ratchet Metric 1/4 Drive

MPN
1-13-906
Brand
Stanley
EAN-13
3253561139062
Order Code
84-7681
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £45.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Stanley Expert 39 Piece Bit and Socket Set contains the following

  • 7 x 1/4in drive sockets: 6, 7, 8, 10, 11, 12 and 13mm.
  • 4 x Slotted 25mm bits: 4, 4.5, 6.5 and 8mm.
  • 4 x Hex 25mm bits: 3, 4, 5 and 6mm.
  • 8 x Torx 25mm bits: TX8, TX10, TX15, TX20, TX27, TX30 and TX40.
  • 7 x Pinned Torx 25mm bits: TX10, TX15, TX20, TX25, TX27, TX30 and TX40.
  • 3 x Phillips 25mm bits: PH1, PH2 and PH3.
  • 3 x Pozi 25mm bits: PZ1, PZ2 and PZ3.
  • 1 x Socket adaptor
  • 1 x Bit adaptor.
  • 1 x 1/4in drive ratchet.


    Type Screwdriver Bit
    Blade Type Bits and sockets sets
    Drive Type 1/4" Hex
    Number of Pieces 39
  • Reviews

    Be the first to submit a review

    Trustpilot