Stanley 1-13-902 61 Piece Bit Set 1/4 in Drive

MPN
1-13-902
Brand
Stanley
EAN-13
3253561139024
Order Code
84-7679
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Stanley 61 piece set of 1/4 inch drive bits is supplied in a plastic case, and contains

  • 6 x Slotted bits 4, 4.5, 5.5, 6, 6.5 and 8mm.
  • 8 x Phillips bits PH0, PH1, PH2 (x2), PH3 (x2) and PH4 (x2).
  • 7 x Pozidriv bits PZ0, PZ1, PZ2 (x2), PZ3 (x2) and PZ4.
  • 21 x Tamperproof Torx bits TT10 (x3), TT15 (x3), TT20 (x6), TT25 (x3), TT30 (x3) and TT40 (x3).
  • 6 x Torx bits T10, T15, T20, T25, T27 and T30.
  • 12 x Hex bits 2mm (x3), 3mm (x6), 4, 5 and 6mm.
  • 1 x 1/4 in bit holder.


    Type Screwdriver Bit
    Blade Type Various
    Drive Type 1/4" Hex
    Number of Pieces 61
  • Reviews

    Be the first to submit a review

    Trustpilot