Stanley 1-02-715 5044 Bit Brace 250 mm 10in

MPN
1-02-715
Brand
STANLEY
EAN-13
3253561027154
Order Code
84-7595
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A bit brace with a 12 point, 3-way ratchet for use in confined spaces.


  • Ball bearing mounted head for smooth operation
  • Chromium plated metal parts to resist corrosion
  • Chuck size: 13mm
Type Ratchet brace
Capacity 13mm
Chuck Type Keyless, 4-Jaw

Reviews

Be the first to submit a review

Trustpilot