Stanley 0-89-872 FatMax Bent Snipe Nose Pliers 200mm (8in)

MPN
0-89-872
Brand
Stanley
EAN-13
3253560898724
Order Code
84-7503
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    160mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bent long nose pliers with the following features: bi-material handles, heat treated chrome steel forging, interlocking joint assembly, slim-line design and high frequency heat treated cutting edge.

  • Size: 200mm (8 in)


    Type Bent nose plier
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Overall Length 200mm
    Plier Style Snipe nose
  • Reviews

    Be the first to submit a review

    Trustpilot