Stanley 0-84-009 FatMax Side Cut Pliers VDE 165mm

MPN
0-84-009
Brand
Stanley
EAN-13
3253560840099
Order Code
84-7395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

  • Type: Side Cutting Plier
  • Length: 160mm (6 1/4 in)


    Type Side Cutters
    VDE/1000V Approved Yes
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Overall Length 165mm
    Plier Style Side cutting pliers
  • Reviews

    Be the first to submit a review

    Trustpilot