Stanley 0-84-008 FatMax Bent Long Nose Pliers VDE 200mm

MPN
0-84-008
Brand
Stanley
EAN-13
3253560840082
Order Code
84-7393
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

  • Type: Bent Long Nose Plier
  • Length: 200mm (8 in)


    Type Bent nose plier
    VDE/1000V Approved Yes
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Overall Length 200mm
    Plier Style Long nose
  • Reviews

    Be the first to submit a review

    Trustpilot