Stanley 0-84-002 FatMax® Combination Pliers VDE 200mm

MPN
0-84-002
Brand
Stanley
EAN-13
3253560840020
Order Code
97-6578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

Type: Combination Plier

Length: 200mm (8in).


Type Combination Pliers
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot