FatMax® Combination Pliers VDE 165mm

Stanley Brand: Stanley

Manufactured to exacting European standards individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are resistant to temperatures from -20° to +70° C making them ideal for use in demanding or hostile environments.

Type: Combination Plier

Length: 160mm (6.1/4in).

Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Stanley 0-84-000 FatMax® Combination Pliers VDE 165mm
Stanley 0-84-000 FatMax® Combination Pliers VDE 165mm
Standard range
Order code: 97-2878
MPN: 0-84-000

Despatched within 4 working days - 50 in stock
1+ £12.36
Price per unit Ex VAT
Combination Pliers Yes No No Yes
Stanley 0-84-001 FatMax® Combination Pliers VDE 180mm
Stanley 0-84-001 FatMax® Combination Pliers VDE 180mm
Standard range
Order code: 97-2879
MPN: 0-84-001

Despatched within 2 working days - 5 in stock
1+ £18.80
Price per unit Ex VAT
Combination Pliers Yes No No Yes
Stanley 0-84-002 FatMax® Combination Pliers VDE 200mm
Stanley 0-84-002 FatMax® Combination Pliers VDE 200mm
Standard range
Order code: 97-6578
MPN: 0-84-002

Despatched within 2 working days - 20 in stock
1+ £15.81
Price per unit Ex VAT
Combination Pliers Yes No No Yes

Trustpilot