Stanley 0-83-121 Corner Clamp Light-Duty

MPN
0-83-121
Brand
Stanley
EAN-13
3253560831219
Order Code
84-7373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 20 despatched in 2 working days

The Bailey light-duty corner clamp has independently adjustable jaws which can hold material of equal or varying thickness at right angles.

  • 75mm clamping capacity.
  • Mounting holes allow the clamp to be securely attached to the work surfaces.
  • Cast aluminium construction for long lasting durability.
  • Throat Depth: 15mm
  • Clamping Capacity: 75mm.
  • Weight: 275g.


    Type Corner clamp
    Jaw Opening 75mm
  • Reviews

    Be the first to submit a review

    Trustpilot