Stanley 0-65-443 FatMax Screwdriver Set Insulated Parallel & Pozi Set Of 6

MPN
0-65-443
Brand
STANLEY
EAN-13
3253560654436
Order Code
84-7255
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Each FatMax VDE insulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws. The handle is moulded directly to the bar giving a virtually unbreakable bond.

  • The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • Colour coded ends for easy identification of the right screwdriver for each screw type with a smooth domed end for fast spinning action, speed and comfort.
  • 6 Piece Set.
  • Parallel: 2.5mm x 50mm, 3.5mm x 75mm, 5.5mm x 150mm.
  • Pozidriv: PZ1 x100mm, PZ2 x 125mm.
  • Voltage tester.


    Type VDE Screwdrivers
    Number of Pieces 6
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • Reviews

    Be the first to submit a review

    Trustpilot