Stanley 0-65-337 FatMax Screwdriver Pozi PZ2 x 125mm

MPN
0-65-337
Brand
Stanley
EAN-13
3253561653377
Order Code
86-9566
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 50 despatched in 2 working days

Pozidriv Screwdriver, PZ2, 125mm Blade Length, Chrome Vanadium Steel Blade Material, Soft Grip Handle for Perfect Grip Plus Reduced Fatigue, Colour Coded Ends for Easy Identification of the Right Screwdriver for Each Screw Type, Smooth Domed End for Fast Spinning Action, Speed and Comfort, Large Diameter Handle Offers Greater Torque Needed for Driving Wood Screws, Handle Moulded Direct to Bar with Virtually Unbreakable Bond, Highly Reliable and Providing Extra Long Life


Length 125mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot