Stanley 0-65-316 FatMax Screwdriver Phillips 3 x 150mm

Image Representative of Range

Stanley 0-65-316 FatMax Screwdriver Phillips 3 x 150mm

MPN
0-65-316
Brand
Stanley
EAN-13
3253560653163
Order Code
84-7181
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FatMax Phillips tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.
  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type Phillips
  • Tip Size PH.3
  • Blade Length 150mm (6 in)
    Length 150mm
    ESD Safe No
    VDE/1000V Approved No
  • Reviews

    Be the first to submit a review

    Trustpilot