Stanley 0-65-137 FatMax Screwdriver Flared Tip 8.0mm x 150mm

Image Representative of Range

Stanley 0-65-137 FatMax Screwdriver Flared Tip 8.0mm x 150mm

MPN
0-65-137
Brand
Stanley
EAN-13
3253560651374
Order Code
84-7161
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley FatMax Screwdriver sets have a chrome vanadium steel bar allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.
  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type - Flared
  • Tip Size 8.0mm
  • Blade Length 150mm (6 in)
    Length 150mm
    ESD Safe No
    VDE/1000V Approved No
  • Reviews

    Be the first to submit a review

    Trustpilot