Stanley 0-65-094 FatMax Screwdriver Parallel Tip 5.5mm x 150mm

Image Representative of Range

Stanley 0-65-094 FatMax Screwdriver Parallel Tip 5.5mm x 150mm

MPN
0-65-094
Brand
STANLEY
EAN-13
3253560650940
Order Code
84-7153
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The FatMax Parallel tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.
  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Parallel tips are ideal if the screw needs to be driven below the material surface.
  • Type - Parallel
  • Tip Size 5.5mm
  • Blade Length 150mm (6 in)
    Length 312mm
    ESD Safe No
    Tip Type Slotted
    Tip Size 5.5mm
    VDE/1000V Approved No
    Height Safe No
    Non Sparking No
    Product Type Screwdriver
  • Reviews

    Be the first to submit a review

    Trustpilot