Stanley 0-64-941 Cushion Grip Screwdriver Phillips 2pt x 150mm

MPN
0-64-941
Brand
Stanley
EAN-13
3253560649418
Order Code
84-7117
Country of Origin
France

Discontinued


The Stanley Cushion Grip Phillips tipped screwdrivers have a chrome plated bar which is corrosion resistant and magnetic tips for easy pick up and screw locator.

  • The soft grip handle provides excellent torque and comfort. It has a smooth domed end for fast spinning action, speed and comfort and the large diameter handle offers greater torque which is needed for driving wood screws. Screw tip identification is shown on the handle.
  • Type - Phillips
  • Tip size 2
  • Blade Length 150mm


    Length 150mm
    Tip Type Phillips
    Tip Size 2
    VDE/1000V Approved No
    Blade Length 150mm
    Insulation Type None
    Type Screwdriver

  • Trustpilot