Stanley 0-47-443 Chalk Line 30m Blue Chalk & Level

MPN
0-47-443
Brand
STANLEY
EAN-13
3253560474430
Order Code
84-7043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This chalk line has an ergonomic design, with a high impact ABS case for durability. It has an on-board hook storage, a crank which folds into case for storage and a sliding door which allows for quick and easy refill (30g. Chalk Capacity). It has a stainless steel end hook for added durability and rust prevention and can hold 30m of string.

  • Supplied with 113g blue chalk and line level.


    Type Chalk and chalk line
    Chalk Line Length 30m
    Chalk Weight 113g
    Colour Blue
  • Reviews

    Be the first to submit a review

    Trustpilot