Stanley 0-42-294 Torpedo Level 20cm 3 Vial

MPN
0-42-294
Brand
STANLEY
EAN-13
3253560422943
Order Code
84-6995
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The 042294 has a plastic body and 3 fixed vials.

  • 1 vertical, 1 horizontal and 1 for setting 45° angles.
  • Top and bottom edges are parallel and grooved.
  • Overall length: 200 mm (8in).


    Type Torpedo level
    Length 200mm
    Lifetime Warranty No
    Number of Vials 3
  • Reviews

    Be the first to submit a review

    Trustpilot