Stanley 0-30-697 Tylon Tape Measure 5m/19mm Compact Durable Design

MPN
0-30-697
Brand
STANLEY
EAN-13
3253560306977
Order Code
07-1934
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.91 £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Stanley 0-30-697 Tape Measure, featuring a durable and flexible tape, is ideal for precise measurements. Its compact size makes it a convenient tool for both DIY enthusiasts and professional builders. Typical applications include construction, woodworking, and interior design projects.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 10.1 mm x 14.9 mm
Height 14.9mm
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot