Stanley 0-30-657 Tape Measure 8m Shock-Resistant Compact Housing

Image Representative of Range

Stanley 0-30-657 Tape Measure 8m Shock-Resistant Compact Housing

MPN
0-30-657
Brand
STANLEY
EAN-13
3253560306571
Order Code
13-0074
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.23 £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Stanley offers the 0-30-657 tape measure with a length of 8 metres, ensuring precise measurements for a variety of tasks. This durable, reliable tool is ideal for construction, carpentry, and DIY projects. The Stanley tape measure features clear markings and a robust design for everyday use.
Type Tape measure
Measuring Length 8m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 8m

Reviews

Be the first to submit a review

Trustpilot