Stanley 0-30-487 Tape Measure 8m Durable Steel Blade with Belt Clip

MPN
0-30-487
Brand
STANLEY
EAN-13
3253560304874
Order Code
07-1932
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Stanley 0-30-487 Tape measure is designed for accuracy and durability, making it ideal for a variety of measuring tasks. Manufactured by Stanley, this reliable tool is perfect for construction and carpentry applications. With its sturdy build, it ensures precise measurements in any work environment.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot