Stanley 0-28-510 Replacement Blades for Glass Scraper Pack of 10

MPN
0-28-510
Brand
Stanley
EAN-13
3253560285104
Order Code
07-1930
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Stanley 0-28-510 replacement blades are crafted for glass scrapers and come in a durable pack. These blades are ideal for automotive tools and car repair tasks, enhancing efficiency and precision. Commonly used by professionals in automotive maintenance, they help in removing adhesives and debris from glass surfaces.
Type Spare blades
Blade Width 40mm
Dim (L x W) 40 mm x 40 mm
Length 40mm

Reviews

Be the first to submit a review

Trustpilot