Stanley 0-20-556 FatMax Jab Saw 150mm (6in) 7TPI

MPN
0-20-556
Brand
STANLEY
EAN-13
3253560205560
Order Code
84-6825
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley FatMax Hardened and tempered blade for durability and long life. Moulded handle combining high impact plastic and soft touch inserts for improved comfort and control. Large smooth end pad to facilitate pushing and twisting blade through plasterboard. Sharp point for piercing board. Aggressive triple bevel teeth for a faster cleaner cut.

  • Blade Length: 150mm (6in).
  • Teeth 7 tpi.


    Type Plasterboard
    Length 150mm
    Material Suitability Plasterboard
    Teeth Per Inch 7
  • Reviews

    Be the first to submit a review

    Trustpilot