Stanley 0-12-313 Single Plane Iron 2in

MPN
0-12-313
Brand
STANLEY
EAN-13
3253560123130
Order Code
84-6705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All Stanley replacement plane irons are made from chrome carbon steel which has excellent edge retention characteristics and alows a razor sharp edge to be honed.

  • All cutters are fine rotary ground to give a flat surface that is easier to sharpen.
  • Size. 2in - 50mm.
  • To fit 112004, 112005, 112204, 112205, 112014, and 112015 Planes.


    Type Replacement irons
    Size 2in
  • Reviews

    Be the first to submit a review

    Trustpilot