Stanley 0-11-800 Tungsten Carbide Knife Blades Pack Of 5

Image Representative of Range

Stanley 0-11-800 Tungsten Carbide Knife Blades Pack Of 5

MPN
0-11-800
Brand
Stanley
EAN-13
3253560118006
Order Code
84-6691
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Number of Pieces:

    5 10 50
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Stanley knife blades have carbide edges, which allow the rest of the blade to remain flexible.


  • The sharper, more durable cutting edge means less time spent changing blades.
  • Blade stays sharper 5X longer* Based on average values compared with Stanley 1992 blades.
  • Steel body allows flexibility to help prevent breaking.
  • Laser deposited carbide lines edge delivering a long lasting blade for the job site.
  • Pack of 5.
Type Utility blades
Blade Length 62mm
Blade Material Tungsten carbide
Lifetime Warranty No
Number of Pieces 5

Reviews

Be the first to submit a review

Trustpilot