StandexMeder MK04-1A66C-500W Reed Switch 180V DC/AC 0.5A 10W

Image Representative of Range

StandexMeder MK04-1A66C-500W Reed Switch 180V DC/AC 0.5A 10W

MPN
2243711054
EAN-13
2050002293212
Order Code
10-6875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

StandexMeder Electronics manufactures the MK04-1A66C-500W reed switch, designed to handle 180 V AC/DC with a current rating of 0.5 A and a power capacity of 10 W. This reliable component is ideal for switching applications, offering precise and secure operation. Typical uses include security systems, door contacts, and various sensor applications.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Height 5.9mm
Length 23mm
Max. switching capacity 10W
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute MK04-1A66C-500W
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot