StandexMeder KSK-1A87-1020 Reed Switch 200V 0.5A 10W 10mm Envelope

Image Representative of Range

StandexMeder KSK-1A87-1020 Reed Switch 200V 0.5A 10W 10mm Envelope

MPN
2118701020
EAN-13
2050002293168
Order Code
13-0065
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.771
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The StandexMeder Electronics KSK-1A87-1020 is a reed switch capable of handling 200 V DC or 200 V AC at 0.5 A with a power rating of 10 W. Manufactured by StandexMeder Electronics, it features an envelope length of 10 mm. This reed switch is commonly used in applications such as door contacts and sensor systems.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
(Ø) 2mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 2 mm x 35.5 mm
Envelope length 10mm
Length 35.5mm
Max. switching capacity 10W
Maximum Temperature +130°C
Min. temperature -20°C
Misc Attribute KSK-1A87-1020
Water activity 10 - 20
Water activity (max.) 20
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot