StandexMeder Electronics Reed Switches Reed switch 634024

StandexMeder Electronics manufactures a range of reed switches, designed for various voltage capacities and dimensions, suitable for different applications requiring reliable electronic switching.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Envelope length Length Misc Attribute Switching voltage (max.) Water activity Water activity (max.) Water activity (min.) Type Switching Current Switching Power Mounting Type Connection Contact Material Max. switching capacity Maximum Temperature Min. temperature
StandexMeder KSK-1A66-1020 Reed Switch 180V DC 0.5A 10W 14mm Length
StandexMeder KSK-1A66-1020 Reed Switch 180V DC 0.5A 10W 14mm Length
Standard range
Order code: 13-0063
MPN: 2116601020

Despatched within 4 working days - 964 in stock
10+ £0.617
Price per unit Ex VAT
2.2mm (Ø x L) 2.2 mm x 44.1 mm 14mm 44.1mm KSK-1A66-1020 180V DC 10 - 20 20 10 Reed switch 0.5A 10W Through-hole Solder pins 1 maker 10W +130°C -20°C
StandexMeder 2118002030 KSK-1A80-2030 Reed Switch 170V 0.5A 10W 7mm
StandexMeder 2118002030 KSK-1A80-2030 Reed Switch 170V 0.5A 10W 7mm
Standard range
Order code: 13-0064
MPN: 2118002030

Despatched within 4 working days - 53 in stock
5+ £1.31
Price per unit Ex VAT
1.8mm (Ø x L) 1.8 mm x 35.6 mm 7mm 35.6mm KSK-1A80-2030 20 - 30 30 20 Reed switch 0.5A 10W Through-hole Solder pins 1 maker 10W +130°C -20°C
StandexMeder KSK-1A87-1020 Reed Switch 200V 0.5A 10W 10mm Envelope
StandexMeder KSK-1A87-1020 Reed Switch 200V 0.5A 10W 10mm Envelope
Standard range
Order code: 13-0065
MPN: 2118701020

Despatched within 4 working days - 348 in stock
10+ £0.771
Price per unit Ex VAT
2mm (Ø x L) 2 mm x 35.5 mm 10mm 35.5mm KSK-1A87-1020 10 - 20 20 10 Reed switch 0.5A 10W Through-hole Solder pins 1 maker 10W +130°C -20°C

Trustpilot