StandexMeder KSK-1A66-1020 Reed Switch 180V DC 0.5A 10W 14mm Length

Image Representative of Range

StandexMeder KSK-1A66-1020 Reed Switch 180V DC 0.5A 10W 14mm Length

MPN
2116601020
EAN-13
2050002293137
Order Code
13-0063
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The StandexMeder Electronics KSK-1A66-1020 is a reed switch that can handle 180 V DC and 0.5 A with a power rating of 10 W. It features an envelope length of 14 mm, making it compact for various applications. Commonly used in door contacts and sensors, this durable switch is ideal for reliable, low-power magnetic sensing solutions.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
(Ø) 2.2mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 2.2 mm x 44.1 mm
Envelope length 14mm
Length 44.1mm
Max. switching capacity 10W
Maximum Temperature +130°C
Min. temperature -20°C
Misc Attribute KSK-1A66-1020
Switching voltage (max.) 180V DC
Water activity 10 - 20
Water activity (max.) 20
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot