StandexMeder 2118002030 KSK-1A80-2030 Reed Switch 170V 0.5A 10W 7mm

Image Representative of Range

StandexMeder 2118002030 KSK-1A80-2030 Reed Switch 170V 0.5A 10W 7mm

MPN
2118002030
EAN-13
2050002293144
Order Code
13-0064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The StandexMeder Electronics KSK-1A80-2030 reed switch is manufactured by StandexMeder Electronics and features a voltage capacity of 170 V DC or AC, with a current rating of 0.5 A and power rating of 10 W. It has a compact envelope length of 7 mm, making it suitable for space-constrained applications. Typically, this reed switch is used in door contacts and other sensor applications.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
(Ø) 1.8mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 1.8 mm x 35.6 mm
Envelope length 7mm
Length 35.6mm
Max. switching capacity 10W
Maximum Temperature +130°C
Min. temperature -20°C
Misc Attribute KSK-1A80-2030
Water activity 20 - 30
Water activity (max.) 30
Water activity (min.) 20

Reviews

Be the first to submit a review

Trustpilot