StandexMeder 9282661054 MK28-1B-500W Reed Switch 175V 1A 10W

MPN
9282661054
EAN-13
2050003801034
Order Code
10-6909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.33
100+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The StandexMeder Electronics MK28-1B-500W is a reed switch designed for applications requiring a 1 breaker capacity with up to 175 V DC or 175 V AC. It can handle a current of 1 A and a power rating of 10 W. Typical uses include door contacts and sensors for security systems or position detection.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 breaker
Dim (L x W x H) 25.4 x 19.5 x 6.35 mm
Enclosure material Nylon
Height 6.35mm
Length 25.4mm
Max. switching capacity 10W
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute MK28-1B-500W
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot