StandexMeder 9118000001 MK11 Reed Switch 180V 0.5A 10W M8 Thread

MPN
9118000001
EAN-13
2050003801089
Order Code
10-6906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The StandexMeder Electronics MK11/M8-SET is a reed switch with a voltage rating of 180 V DC and 180 V AC, a current rating of 0.5 A, and a power rating of 10 W. Its compact and reliable design is ideal for applications such as door contacts and sensors. As a product of StandexMeder Electronics, it ensures high quality and performance in its specified range of applications.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Thread-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 38 x 8.3 x 8.3 mm
Height 8.3mm
Length 38mm
Max. switching capacity 10W
Maximum Temperature 80°C
Min. temperature -30°C
Misc Attribute MK11/M8-SET
Thread Size M8
Water activity 52 - 90
Water activity (max.) 90
Water activity (min.) 52
Width 8.3mm

Reviews

Be the first to submit a review

Trustpilot