StandexMeder 4003004025 Permanent Magnet Rod 3x4mm SmCo 1.24T 250°C

Image Representative of Range

StandexMeder 4003004025 Permanent Magnet Rod 3x4mm SmCo 1.24T 250°C

MPN
4003004025
EAN-13
2050002293472
Order Code
13-0069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The StandexMeder Electronics permanent magnet rod, model 4003004025, is a cylindrical magnet measuring 3 mm in diameter and 4 mm in length, made from samarium cobalt with a remanence of 1.24 T. It has a high-temperature limit of up to 250°C, making it ideal for use in high-temperature applications. This magnet is typically used in motor magnets, reed sensors, and magnetic fasteners.
Type Permanent magnet
Material SmCo
Dimensions (Ø x L) 3 mm x 4 mm
(Ø) 3mm
Enclosure Type Rod
Length 4mm
Remanence (norm.) 1.24T
Temperature limit (max.) 250°C

Reviews

Be the first to submit a review

Trustpilot