StandexMeder 4003004010 Magnet Rod 3x12mm AlNiCo 1.24T Max Temp 400°C

Image Representative of Range

StandexMeder 4003004010 Magnet Rod 3x12mm AlNiCo 1.24T Max Temp 400°C

MPN
4003004010
EAN-13
2050002293465
Order Code
13-0068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.412
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

StandexMeder Electronics manufactures the 4003004010 permanent magnet rod, featuring a 3 mm diameter and 12 mm length, made of AlNiCo with a remanence of 1.24 T. This magnet withstands temperatures up to 400 °C, making it suitable for high-temperature applications. It is typically used in motors, reed switches, and as a magnetic fastener.
Type Permanent magnet
Material AlNiCo
Dimensions (Ø x L) 3 mm x 12 mm
(Ø) 3mm
Enclosure Type Rod
Length 12mm
Remanence (norm.) 1.24T
Temperature limit (max.) 400°C

Reviews

Be the first to submit a review

Trustpilot