StandexMeder 4003004006 Rod Magnet AlNiCo 7.5x27mm 1.32T 400°C Limit

Image Representative of Range

StandexMeder 4003004006 Rod Magnet AlNiCo 7.5x27mm 1.32T 400°C Limit

MPN
4003004006
EAN-13
2050002293458
Order Code
13-0067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The StandexMeder Electronics permanent magnet rod model 4003004006 is a cylindrical magnet made of AlNiCo with dimensions of 7.5 mm in diameter and 27 mm in length. It features a high remanence of 1.32 T and can withstand temperatures up to 400 °C. This magnet is typically used in applications like reed switches, motors, and magnetic fasteners.
Type Permanent magnet
Material AlNiCo
Dimensions (Ø x L) 7.5 mm x 27 mm
(Ø) 7.5mm
Enclosure Type Rod
Length 27mm
Remanence (norm.) 1.32T
Temperature limit (max.) 400°C

Reviews

Be the first to submit a review

Trustpilot