StandexMeder 4003004003 Permanent Magnet Rod 4mm x 19mm AlNiCo 1.24T 400°C

Image Representative of Range

StandexMeder 4003004003 Permanent Magnet Rod 4mm x 19mm AlNiCo 1.24T 400°C

MPN
4003004003
EAN-13
2050002293441
Order Code
13-0066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.679
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

The StandexMeder Electronics 4003004003 is a cylindrical permanent magnet rod made of AlNiCo, measuring 4 mm in diameter and 19 mm in length, with a remanence of 1.24 T. With a maximum temperature limit of 400°C, it is suitable for high-temperature applications. This magnet is typically used in motor and reed switch applications due to its strong magnetic properties and miniature size.
Type Permanent magnet
Material AlNiCo
Dimensions (Ø x L) 4 mm x 19 mm
(Ø) 4mm
Enclosure Type Rod
Length 19mm
Remanence (norm.) 1.24T
Temperature limit (max.) 400°C

Reviews

Be the first to submit a review

Trustpilot