Stahlwille TCS 1054/2054 96838117 Screwdriver bit

MPN
96838117
Brand
Stahlwille
EAN-13
4018754328376
Order Code
65-5596
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.70
10+ £69.55
50+ £68.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· INHEX screwdriver inserts 1/2" SW 5 | 6 | 8 | 10 | 12 | 14 mm · for Allen screws · extra long · DIN 7422 · Chrome-Alloy-Steel, chrome-plated · 175 x 175 x 30 mm · 6-part · Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
Type Screwdriver Bit
Weight 900g

Reviews

Be the first to submit a review

Trustpilot