Stahlwille --Conrad Bits 659529

Stahlwille Brand: Stahlwille
Stahlwille 02110010 Allen Bits 10 mm 3/8 in Socket Bits are manufactured from durable steel, offering robustness and longevity essential for demanding engineering tasks. This product, also referenced as 2487255 - Stahlwille 02110010, features precision engineering that ensures a secure fit in fasteners, minimising the risk of stripping or damage. Designed for the professional engineer, these socket bits are ideal for applications where secure torque transfer and reliable performance are critical, such as in automotive repair, machinery maintenance, and assembly line production. The use of high-quality materials and precise manufacturing techniques affords these tools superior tolerance levels and compatibility with industry-standard equipment.
Description Image Product Buy Pricing (Ex VAT) Downforce Drive Spanner size Weight Type Product Type
Stahlwille 2110010 Allen Bits 10 mm 3/8 in Socket Bits Durable Steel
Stahlwille 2110010 Allen Bits 10 mm 3/8 in Socket Bits Durable Steel
Standard range
Order code: 17-6181
MPN: 02110010

Despatched within 4 working days - 6 in stock
1+ £15.50
Price per unit Ex VAT
Allen 3/8" (10 mm) 10mm 20g Bits Bits
Stahlwille 2110017 Socket Bits Allen Bits 17 mm 3/8 inch 10 mm Steel
Stahlwille 2110017 Socket Bits Allen Bits 17 mm 3/8 inch 10 mm Steel
Standard range
Order code: 17-6182
MPN: 02110017

Despatched within 4 working days - 2 in stock
1+ £17.04
Price per unit Ex VAT
Allen 3/8" (10 mm) 17mm 45g Bits Bits
Stahlwille 6010036 Socket Bits 36 mm Twelve-point 1 inch 25 mm
Stahlwille 6010036 Socket Bits 36 mm Twelve-point 1 inch 25 mm
Standard range
Order code: 17-6183
MPN: 06010036

Despatched within 4 working days - 2 in stock
1+ £33.18
Price per unit Ex VAT
Twelve-point socket 1" (25 mm) 36mm 493g Bits Bits

Trustpilot