Stahlwille 6010036 Socket Bits 36 mm Twelve-point 1 inch 25 mm

MPN
06010036
Brand
Stahlwille
EAN-13
4018754009909
Order Code
17-6183
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stahlwille 06010036 is a high-precision socket bit designed with a twelve-point configuration, measuring 36 mm in diameter, and is crafted for durability and optimal performance. Manufactured with robust materials, this socket bit features a 1-inch drive size and a 25 mm length, making it suitable for demanding applications that require reliable torque transfer and precise fitting. Commonly utilised in mechanical engineering and automotive maintenance, this tool is ideal for tasks involving the tightening and loosening of bolts and fasteners where space constraints demand a compact yet effective solution. Built to meet established industry standards, the Stahlwille 06010036 provides engineers with the confidence needed for professional-grade applications. This product is also referred to by the alternate description 2487628 - Stahlwille 06010036.
Type Bits
Downforce Twelve-point socket
Drive 1" (25 mm)
Product Type Bits
Spanner size 36mm
Weight 493g

Reviews

Be the first to submit a review

Trustpilot