Stahlwille 2110010 Allen Bits 10 mm 3/8 in Socket Bits Durable Steel

MPN
02110010
Brand
Stahlwille
EAN-13
4018754002917
Order Code
17-6181
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Stahlwille 02110010 Allen Bits 10 mm 3/8 in Socket Bits are manufactured from durable steel, offering robustness and longevity essential for demanding engineering tasks. This product, also referenced as 2487255 - Stahlwille 02110010, features precision engineering that ensures a secure fit in fasteners, minimising the risk of stripping or damage. Designed for the professional engineer, these socket bits are ideal for applications where secure torque transfer and reliable performance are critical, such as in automotive repair, machinery maintenance, and assembly line production. The use of high-quality materials and precise manufacturing techniques affords these tools superior tolerance levels and compatibility with industry-standard equipment.
Type Bits
Downforce Allen
Drive 3/8" (10 mm)
Product Type Bits
Spanner size 10mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot