Stahlwille 2110017 Socket Bits Allen Bits 17 mm 3/8 inch 10 mm Steel

MPN
02110017
Brand
Stahlwille
EAN-13
4018754002986
Order Code
17-6182
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stahlwille 02110017, also known as 2487262, refers to a high-quality socket bit designed for precision engineering tasks. This socket bit is fabricated from durable steel and features a 17 mm Allen bit, with a 3/8 inch drive and a 10 mm size for enhanced torque transmission and reliability in substantial applications. The robust construction makes it suitable for use in demanding environments such as automotive repair, industrial machinery maintenance, and assembly processes where precision and strength are paramount. The design ensures maximum efficiency in tightening and loosening hex screws, providing engineers and technicians with a dependable tool for a wide range of mechanical projects.
Type Bits
Downforce Allen
Drive 3/8" (10 mm)
Product Type Bits
Spanner size 17mm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot